Legrand 6.5 mm Triangular Lock For Use With Marina Enclosure, Atlantic Enclosure
- RS Stock No.:
- 507-0385
- Mfr. Part No.:
- 0 368 17
- Brand:
- Legrand
Image representative of range
Subtotal (1 unit)*
Kr. 147,92
(exc. VAT)
Kr. 184,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 147,92 |
*price indicative
- RS Stock No.:
- 507-0385
- Mfr. Part No.:
- 0 368 17
- Brand:
- Legrand
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
| Brand | Legrand | |
| Product Type | Triangular Lock | |
| Insert Size | 6.5 mm | |
| Width | 6.5mm | |
| Height | 6.5mm | |
| Length | 6.5mm | |
| Material | Metal | |
| For Use With | Marina Enclosure, Atlantic Enclosure | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Triangular Lock | ||
Insert Size 6.5 mm | ||
Width 6.5mm | ||
Height 6.5mm | ||
Length 6.5mm | ||
Material Metal | ||
For Use With Marina Enclosure, Atlantic Enclosure | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Equipment for Atlantic cabinets
Range of accessories for Atlantic cabinets.
Lock bodies for lock barrels and key barrels for enclosures.
Lock barrels open with the cross key. (stock no. 507-0464).
Key barrels are supplied with a set of 2 keys.
Related links
- Legrand 11 mm Triangular Lock For Use With Atlantic Enclosure, Marina Enclosure
- Legrand Key Barrel with 1242E barrel For Use With Marina Enclosure, Atlantic Enclosure
- Legrand Key Barrel with 2433A barrel For Use With Marina Enclosure, Atlantic Enclosure
- Legrand Steel Cross Piece Rail 17 mm H Atlantic Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Mounting Plate 192 mm L for Use with Marina Enclosure, Atlantic Enclosure
- Legrand Steel Mounting Plate 356 mm L for Use with Marina Enclosure, Atlantic Enclosure