Rittal Natural Anodised, Aluminium, 377 mm H, 377mm W, 36 mm D, 297 mm L, for Use with AX 1004000, 1011000 and 1031000
- RS Stock No.:
- 202-3965
- Mfr. Part No.:
- 2741010
- Brand:
- Rittal
Subtotal (1 unit)*
Kr. 1 994,07
(exc. VAT)
Kr. 2 492,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 994,07 |
*price indicative
- RS Stock No.:
- 202-3965
- Mfr. Part No.:
- 2741010
- Brand:
- Rittal
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
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Width | 377mm | |
| Height | 377mm | |
| Depth | 36mm | |
| Length | 297mm | |
| Material | Natural Anodised, Aluminium | |
| IP Rating | IP54 | |
| For Use With | AX 1004000, 1011000 and 1031000 instead of the Door | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Width 377mm | ||
Height 377mm | ||
Depth 36mm | ||
Length 297mm | ||
Material Natural Anodised, Aluminium | ||
IP Rating IP54 | ||
For Use With AX 1004000, 1011000 and 1031000 instead of the Door | ||
- COO (Country of Origin):
- DE
The Rittal FT operating panel is used for external mounting on an AE enclosure instead of a door and on surfaces. The material used is aluminium and is naturally anodised. The frame construction with internal corner connectors. A 3mm aluminium plate is secured from the inside. The cam lock is required when installing instead of a door.
IP 54 protection
Excellent quality
External mounting
Related links
- Rittal Aluminium 377 mm H 36 mm D for Use with 1038000 and 1338000 instead of
- Rittal Aluminium 377 mm H 36 mm D for Use with 1303000 and 1380000 instead of
- Rittal Aluminium 597 mm H 36 mm D for Use with AX 1009000, 1039000 and 1339000
- Rittal Aluminium 497 mm H 36 mm D for Use with 1303000 and 1380000 instead of
- Rittal Aluminium 597 mm H 36 mm D for Use with 1304000 and 1360000 instead of
- Schneider Electric OptiLine Series Anodised Aluminium Box for Use with OptiLine 45 x 297 mm
- Hammond Steel Steel Mounting Plate 428 mm L for Use with PCJ181610L
- Rittal Natural Steel Cable Clamp, 12 mm Max. Bundle Screw