Schneider Electric NSYS Series Roof Ventilation Module, 400 mm Dia., 95 mm H, 400 mm D, 800mm W, For Use With Spacial

Subtotal (1 unit)*

Kr. 5 767,01

(exc. VAT)

Kr. 7 208,76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 767,01

*price indicative

RS Stock No.:
211-0931
Mfr. Part No.:
NSYSFCVR84HD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Roof Ventilation Module

Series

NSYS

Width

800mm

Height

95mm

Length

400mm

Depth

400mm

Diameter

400mm

Material

Steel with Anti-Corrosive Coated

For Use With

Spacial SFHD

RoHS Status: Exempted

COO (Country of Origin):
FR
The Schneider Electric has spacial SFHD outdoor heavy duty roof ventilation module has H95 W800 D400mm dimensions. The mounting location of the roof is on the top of the enclosure. The surface finish done with the polyester powder.

The material used for the roof is steel with anti-corrosive coating

The colour of the roof is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy