Rittal SK Series RAL 9005 Adapter, For Use With 3382, SK 3359

Subtotal (1 unit)*

Kr. 584,21

(exc. VAT)

Kr. 730,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 584,21

*price indicative

RS Stock No.:
228-9265
Mfr. Part No.:
3286840
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Adapter

Series

SK

Material

ABS

RAL Code

RAL 9005

For Use With

3382, SK 3359

COO (Country of Origin):
DE
The Rittal air duct adaptor use with air duct system and shallow air duct system. The adaptor serves as a connection between the roof-mounted cooling unit (air inlet opening) and the air-duct system.

It is made of ABS

It is certified by EAC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy