Bopla Ventilation Device, 50 mm H, 50mm W, For Use With General Purpose Enclosure

Subtotal (1 unit)*

Kr. 263,46

(exc. VAT)

Kr. 329,32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 263,46

*price indicative

RS Stock No.:
254-3392
Mfr. Part No.:
42600420 PS VE XL
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Ventilation Device

Width

50mm

Height

50mm

Length

75mm

Material

Polyester

For Use With

General Purpose Enclosure

COO (Country of Origin):
ES
The Bopla enclosure accessories cable glands for ventilation. The ventilation element must be placed on the side of the enclosure with the opening facing downwards in order to ensure the degree of protection according to DIN EN 60529 - IP X3. To ensure op

Scope of delivery is IP X3.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy