nVent HOFFMAN UPV Series Air Vent, 34.9 mm Dia., For Use With Enclosures
- RS Stock No.:
- 270-1615
- Mfr. Part No.:
- UPVD01
- Brand:
- nVent HOFFMAN
Subtotal (1 pack of 2 units)*
Kr. 75,05
(exc. VAT)
Kr. 93,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 238 unit(s) shipping from 09 November 2026
- Plus 364 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | Kr. 37,525 | Kr. 75,05 |
*price indicative
- RS Stock No.:
- 270-1615
- Mfr. Part No.:
- UPVD01
- Brand:
- nVent HOFFMAN
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
| Brand | nVent HOFFMAN | |
| Product Type | Air Vent | |
| Series | UPV | |
| Diameter | 34.9mm | |
| Material | Polyester | |
| IP Rating | IP44 | |
| For Use With | Enclosures | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Air Vent | ||
Series UPV | ||
Diameter 34.9mm | ||
Material Polyester | ||
IP Rating IP44 | ||
For Use With Enclosures | ||
Quantity 2Per Pack | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BE
The nVent Hoffman air ventilation grid is for ventilating the enclosures. Can be concealed if mounted on the inside panel of the double walled corner.
IP44 degree of protection
Related links
- Amphenol Industrial VT Series Air Vent 13 mm H, For Use With VT Series
- Schneider Electric ClimaSys Series Air Vent For Use With Thalassa PLM Enclosure
- Amphenol Industrial VT Series Air Vent 9 mm H, For Use With VT Series
- Amphenol Industrial VT Series Air Vent 35 mm H, For Use With VT Series
- Amphenol Industrial VT Series M16 Air Vent 21 mm H, For Use With VT Series
- Amphenol Industrial VT Series M8 Air Vent 15 mm H, For Use With VT Series
- Amphenol Industrial VT Series M20 Air Vent 28 mm H, For Use With VT Series
- Amphenol Industrial VT Series M14 Air Vent 17 mm H, For Use With VT Series