MikroElektronika Secure 7 Click Add On Board
- RS Stock No.:
- 249-3990
- Mfr. Part No.:
- MIKROE-3915
- Brand:
- MikroElektronika
Subtotal (1 unit)*
Kr. 82,48
(exc. VAT)
Kr. 103,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 82,48 |
*price indicative
- RS Stock No.:
- 249-3990
- Mfr. Part No.:
- MIKROE-3915
- Brand:
- MikroElektronika
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
| Brand | MikroElektronika | |
| Product Type | Encryption & Authentication Development Tool | |
| Kit Name | Secure 7 Click | |
| Kit Classification | Add On Board | |
| Processor Part Number | ATECC608A | |
| Interface Type | SWI | |
| Standards/Approvals | NIST Standard P256 elliptic curve support, Performs high-speed public key (PKI) algorithms, SHA-256 hash algorithm with HMAC option, 256-bit key length | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Encryption & Authentication Development Tool | ||
Kit Name Secure 7 Click | ||
Kit Classification Add On Board | ||
Processor Part Number ATECC608A | ||
Interface Type SWI | ||
Standards/Approvals NIST Standard P256 elliptic curve support, Performs high-speed public key (PKI) algorithms, SHA-256 hash algorithm with HMAC option, 256-bit key length | ||
The MikroElektronika Secure 7 Click carries the ATECC608A cryptographic coprocessor with secure hardware-based key storage, from Microchip. The ATECC608A includes an EEPROM array which can be used for storage of up to 16 keys, certificates, miscellaneous read/write, read-only or secret data, consumption logging, and security configurations.
Type Encryption
Interface SWI
Related links
- MikroElektronika Secure Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure 4 Click MikroBus Click Board
- MikroElektronika Trust M Click Add On Board
- MikroElektronika Add-On Board Add On Board
- MikroElektronika RNG Click MikroBus Click Board
- MikroElektronika Plug&Trust Click Development Board