Facom 24 mm Metric, kg Engineer Square
- RS Stock No.:
- 236-1277
- Mfr. Part No.:
- 817.25
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 1 971,57
(exc. VAT)
Kr. 2 464,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 971,57 |
*price indicative
- RS Stock No.:
- 236-1277
- Mfr. Part No.:
- 817.25
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Engineer Square | |
| Blade Length | 24mm | |
| Unit of Measure | Metric, kg | |
| Blade Thickness | 15mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Engineer Square | ||
Blade Length 24mm | ||
Unit of Measure Metric, kg | ||
Blade Thickness 15mm | ||
Standards/Approvals No | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom has dummy square and the thickness of the square is 15 mm and the length is the 24 to 240 mm.
Surface and edges in ground steel
Weight is 300 g
Related links
- Facom 150 mm Metric, kg Engineer Square
- Facom 100 mm Metric, kg Engineer Square
- Facom 285 mm Metric, kg Engineer Square
- Facom 500 mm Metric, kg Engineer Square
- Facom 200 mm Metric, kg Bevel Square
- Facom 150 mm kg, Metric Engineer Square
- Facom 75 mm kg, Metric Engineer Square
- Facom 200 mm Metric Engineer Square