SGX Sensors MICS-5914 Ammonia Gas Sensor for NH3 Detectors

Subtotal (1 tray of 100 units)*

Kr. 13 433,30

(exc. VAT)

Kr. 16 791,60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +Kr. 134,333Kr. 13 433,30

*price indicative

RS Stock No.:
254-1513
Mfr. Part No.:
MICS-5914
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Product Type

Gas Sensor

Gases Detected

Ammonia

Application

NH3 Detectors

Mount Type

PCB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.1V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CH
The SGX Sensors are a robust MEMS sensor for ammonia detection; suitable also for gas leak detection and indoor and outdoor air quality monitoring. it is a compact MOS sensor.

Smallest footprint for compact designs (5 x 7 x 1.55 mm)

Robust MEMS sensor for harsh environments

High-volume manufacturing for low-cost applications

Short lead-times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy