SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances

Subtotal (1 tray of 20 units)*

Kr. 13 280,48

(exc. VAT)

Kr. 16 600,60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +Kr. 664,024Kr. 13 280,48

*price indicative

RS Stock No.:
254-1548
Mfr. Part No.:
PS1-O3-5
Brand:
SGX Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

SGX Sensors

Gases Detected

Ozone

Product Type

Gas Sensor

Response Time

20s

Application

Gas Leak Detector for Gas Appliances

Mount Type

PCB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

PS1

Weight

700mg

Automotive Standard

No

COO (Country of Origin):
DE
The SGX Sensors series of PS1 and PS4 Electrochemical gas sensors are using a revolutionary ’Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. Our technology offers a stable, high quality and cost-effective manufacturing process. The SGX solid polymer electrolyte gas sensors are available in a very small size, are highly sensitive, do not use power and have very low cross sensitivity from other gases.

Sensitivity 60 ±20 n A / ppm

Measurement range 0 – 5 ppm

Zero current:± 20 nA

Maximum overload 10 ppm

Response time T50 < 20s, T90 < 60s

Repeatability < 2%

Lower Detectable Limit (LDL) ≤ 0.05 ppm

Linear range 5 ppm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy