Broadcom AFBR-S6PY3151 Environmental Sensor for Gas Leak Detectors & Alarm
- RS Stock No.:
- 281-3004
- Mfr. Part No.:
- AFBR-S6PY3151
- Brand:
- Broadcom
Subtotal (1 unit)*
Kr. 639,26
(exc. VAT)
Kr. 799,08
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 639,26 |
*price indicative
- RS Stock No.:
- 281-3004
- Mfr. Part No.:
- AFBR-S6PY3151
- Brand:
- Broadcom
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
| Brand | Broadcom | |
| Product Type | Environmental Sensor | |
| Response Time | 10ms | |
| Application | Gas Leak Detectors & Alarm | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.75V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Series | ezPyro | |
| Length | 5.65mm | |
| Standards/Approvals | No | |
| Width | 3.7mm | |
| Height | 1.75mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Environmental Sensor | ||
Response Time 10ms | ||
Application Gas Leak Detectors & Alarm | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.75V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Package Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Series ezPyro | ||
Length 5.65mm | ||
Standards/Approvals No | ||
Width 3.7mm | ||
Height 1.75mm | ||
- COO (Country of Origin):
- MY
The Broadcom thin film pyroelectric infrared (IR) sensors for gas detection and other substance concentration measurements, The main use of this high sensitivity device is CO2 detection. It is High-performance current mode sensor that achieves a signal-to-noise of 10,000 and offers a fast, stable response over a wide operating frequency range. The sensor elements are built into a low noise circuit that has an internal CMOS op amp, with a 10 GΩ feedback resistor outputting a voltage signal centered on half the supply rail. This product is lead-free and compliant with RoHS.
High sensitivity
Thermally stable to slow drift and thermal shock
Extended temperature range
Less external gain required
Reliable and easy to use
Related links
- Broadcom AFBR-S6PY3151 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2486 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0575 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6EPR44252 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2626 Environmental Sensor for Gas Leak Detectors & Alarm