Subtotal (1 unit)*
Kr. 21 088,27
(exc. VAT)
Kr. 26 360,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 21 088,27 |
*price indicative
- RS Stock No.:
- 800-701
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workstation | |
| Sub Type | Basic ESD Workstation | |
| Drawers per Cabinet | 0 | |
| Compartments per Insert | 0 | |
| External Depth | 800mm | |
| EN 61340-5-1 Compliant | Yes | |
| External Width | 800mm | |
| External Height | 800mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workstation | ||
Sub Type Basic ESD Workstation | ||
Drawers per Cabinet 0 | ||
Compartments per Insert 0 | ||
External Depth 800mm | ||
EN 61340-5-1 Compliant Yes | ||
External Width 800mm | ||
External Height 800mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Light Duty System is a modern and ergonomic workstation designed for light-duty tasks in environments where comfort, precision, and adjustability are essential. Equipped with electric height adjustment from 700 to 1150 mm and dual column actuators, it allows users to personalize the workstation to their needs, improving posture and reducing fatigue. The intuitive DPG control panel and integrated collision detection sensor ensure safe and user-friendly operation.
Dimension 2000 x 800 mm
Designed to safely discharge static electricity
Structural steel with TIG welded joints construction
Robust construction for enhanced durability
Related links
- RS PRO 0 Drawer Workstation
- RS PRO 0 Drawer Shelf
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
