Raaco ESD-Safe Drawer Divider

Subtotal (1 unit)*

Kr. 45,53

(exc. VAT)

Kr. 56,91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 111 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 45,53

*price indicative

RS Stock No.:
281-9367
Distrelec Article No.:
180-06-868
Mfr. Part No.:
118187
Brand:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Sub Type

Insert

Product Type

ESD-Safe Drawer Divider

Compartments per Insert

1

External Depth

109mm

External Height

79mm

External Width

24mm

Standards/Approvals

No

COO (Country of Origin):
DK
The Raaco ESD insert which can be used to sub-divide 250-3 drawer and esd assorter 55 4x8-0. It has depth of 109.0 mm, width of 79.0 mm, height of 24.0 mm, weight of 0.022 kg.

It is made of polypropylene

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy