Subtotal (1 unit)*
Kr. 8 062,00
(exc. VAT)
Kr. 10 077,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 062,00 |
*price indicative
- RS Stock No.:
- 776-8312
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Concentric Ring Probe | |
| Test Point | Wrist & Foot | |
| Supply Voltage | 500V | |
| Height | 187mm | |
| Width | 76mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Concentric Ring Probe | ||
Test Point Wrist & Foot | ||
Supply Voltage 500V | ||
Height 187mm | ||
Width 76mm | ||
Standards/Approvals IEC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Concentric Ring Probe Kit
The Concentric Ring Probe may be used for the resistance measurements of ESD packaging including static shielding and other bags.
The Concentric Ring Probe is an instrument to be used in conjunction with a resistance megohmmeter to measure surface resistance
Test method after: IEC 61340-2-3, EN 61340-5-1
Standards
1 Concentric Ring Probe, 2 Test Leads, 1 BNC / Banana Jack Adapter, 1 Carrying Case