Fortex Dust Remover Roller Dust Remover Roller

Subtotal (1 unit)*

Kr. 3 301,36

(exc. VAT)

Kr. 4 126,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 301,36

*price indicative

RS Stock No.:
215-7026
Mfr. Part No.:
TR-ST305
Brand:
Fortex
Find similar products by selecting one or more attributes.
Select all

Brand

Fortex

Product Type

Dust Remover Roller

Sub Type

Dust Remover Roller

Standards/Approvals

BS EN 61340, RoHS

COO (Country of Origin):
GB
The Fortex TR-ST305 Dust Cleaning Roller (DCR) and contact cleaning pads are manufactured to give optimum cleaning on all flat hard surfaces. The DCR Polymer tacky rollers can be used for applications such cleaning glass, cleaning metal plates, cleaning inkjet wide format prints prior to Lamination etc., exposure frames, laminates, photo-tools, face mount photo prints to plexi, photo papers, clean room environments and any other flat surface where complete removal of foreign particle matter is essential.

The Rollers will last many years under normal use unless abused or cleanedThese dust cleaning rollers are particularly suited for use in

high quality contact cleaning applications throughout most industrieswith unsuitable chemicals.

DCR Cleaning System


215-7023: Fortex DCR Dust Cleaning Roller TP-0330-05

2157025: Large Adhesive Dust Cleaning Pad 50 sheets 330mm x 240mm

215-7024: Large Adhesive Dust Cleaning Pad 5 x 50 sheets 330mm x 240mm

215-7026: ST-0305, DCR Roller Starter Kit Comprising 12" cleaning roller, cleaning pad and roller holder and one large cleaning pad (50 sheets)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy