Roline Cat6a Ethernet Cable 8 Core, Red, 3 m, Unshielded Unscreened, Low Smoke Zero Halogen
- RS Stock No.:
- 194-6747
- Mfr. Part No.:
- 21.15.2713-50
- Brand:
- Roline
Subtotal (1 unit)*
Kr. 140,55
(exc. VAT)
Kr. 175,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 140,55 |
*price indicative
- RS Stock No.:
- 194-6747
- Mfr. Part No.:
- 21.15.2713-50
- Brand:
- Roline
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
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Unshielded | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, RoHS Compliant | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Cross Sectional Area | 26AWG | |
| Conductor Material | Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Unshielded | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, RoHS Compliant | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Cross Sectional Area 26AWG | ||
Conductor Material Copper | ||
Number of Cores 8 | ||
Outside Diameter 6.2mm | ||
Patch cable for networking connections between devices. Prepared unshielded Twisted Pair cable with RJ-45 connectors on both ends. Durable due to moulded kink protection. Flexible cable, suitable for narrow bending. High quality plugs with gold plated contacts. Contact settings 1:1. Construction: 4-pair stranded copper wire.
Related links
- Roline Cat6a Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 300 mm Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 3 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 5 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen