Van Damme Cat6a Ethernet Cable, Shielded Shielded, 50 m, Black PVC

Subtotal (1 reel of 1 unit)*

Kr. 2 022,70

(exc. VAT)

Kr. 2 528,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
  • Plus 4 unit(s) shipping from 27 November 2026
  • Plus 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
1 +Kr. 2 022,70

*price indicative

RS Stock No.:
219-8512
Mfr. Part No.:
268466000/50
Brand:
Van Damme
Find similar products by selecting one or more attributes.
Select all

Brand

Van Damme

Product Type

Ethernet Cable

LAN Category

Cat6a

Cable Length

50m

Terminated/Unterminated

Unterminated

Shield Type

Shielded

Screened/Unscreened

Shielded

Jacket Colour

Black

Jacket Material

PVC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Conductor Material

Copper

COO (Country of Origin):
CN
The Van Damme Tour Cat Cat 6A S/FTP stranded conductor is a flexible PVC jacketed 26 AWG stranded conductor cable with individually screened pairs and a 75 % coverage overall braided screen. It is suitable for Gigabit and 100 Mbit data and Ethernet based digital audio & video transmissions.

Patch cords and link cables for Ethernet and Ethernet based protocols

Flexible and robust for touring and dynamic use

Ideal for use with the Neutrik Cat 6A Ethercon

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy