Phoenix Contact FL Cat6 Ethernet Cable 8 Core, Grey, 15 m, S/FTP, Cat7 Cable, Zero Halogen

Subtotal (1 unit)*

Kr. 882,94

(exc. VAT)

Kr. 1 103,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 882,94

*price indicative

RS Stock No.:
253-2394
Mfr. Part No.:
2891877
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Cable

Series

FL

Cable Length

15m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Sub Type

Cat7 Cable

Jacket Colour

Grey

Jacket Material

Zero Halogen

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Fire Behaviour

IEC 60332-3c

Standards/Approvals

IEC 60332 3C, IEC 60754 1, EAC, IEC 61034, IEC 60603 7

Number of Cores

8

Voltage

150Vrms

Conductor Material

Copper

Outside Diameter

6.2mm

Cross Sectional Area

0.14mm²

COO (Country of Origin):
PL
The Phoenix Contact patch cable has 8 number of positions and RJ45 connection profile. It is halogen free and is flame resistance.

Shield Type S/FTP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy