HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45, 2 m, Red, S/FTP Low Smoke Zero Halogen

Subtotal (1 unit)*

Kr. 84,85

(exc. VAT)

Kr. 106,06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 138 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 84,85

*price indicative

RS Stock No.:
261-5376
Mfr. Part No.:
RJ45C6ARD-2.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Series

RJ45

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Colour

Red

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

ISO 11801:2002, ANSI/TIA/EIA 568-C.2, BS EN 50173, IEC 60332-1, IEC 61156-6

COO (Country of Origin):
GB
The HellermannTyton patch leads are available in both stranded and solid core variations and are made to order in our Northampton factory. This provides flexibility for your project requirements allowing you to request bespoke wire maps (crossover etc.), lengths and labelling.

Exceeds category 6A performance standards

Pre-tested with test results supplied

Manufactured with LS0H sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy