Legrand Cat6 Ethernet Cable, 2 m, Green RJ45 RJ45, U/UTP Low Smoke Zero Halogen, PVC

Subtotal (1 unit)*

Kr. 168,05

(exc. VAT)

Kr. 210,06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 168,05

*price indicative

RS Stock No.:
266-1053
Mfr. Part No.:
0 518 59
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Ethernet Cable

LAN Category

Cat6

Cable Length

2m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector Type A

RJ45

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen, Polyvinyl Chloride

Jacket Colour

Green

Standards/Approvals

IEC 60603-7, IEEE 802.3at, ISO/IEC 11801, EN 50173, ANSI/TIA 568, IEEE 802.3af, IEC 61156, IEEE 802.3bt

COO (Country of Origin):
CN
The Legrand RJ45 LCS³ category 6 patch cord allowing optimal cabling for a high-performance digital infrastructure, for new builds and renovations, in environments ranging from small to large tertiary. 2m long U/UTP cable type.

Length 2m

LSOH

Green sheath color

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy