Roline Cat5e Cat5e Ethernet Cable, 500 mm, Grey RJ45 to Male RJ45 Male, Unshielded PVC

Subtotal (1 unit)*

Kr. 45,83

(exc. VAT)

Kr. 57,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 45,83

*price indicative

RS Stock No.:
283-5434
Distrelec Article No.:
301-20-391
Mfr. Part No.:
21.15.0500
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Series

Cat5e

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

Unshielded

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Hazardous Area Certification

No

Standards/Approvals

UL CMX (UL E164469-F3), RoHS Conforms, REACH Regulation No SVHC, EIA/TIA 568, ISO/IEC 11801, EN

COO (Country of Origin):
CN
The ROLINE Patch cord Cat.5e UTP patch cable is designed for networking connections between devices. It features unshielded Twisted Pair cable with RJ-45 connectors on both ends, offering high quality performance for various networking purposes.

Durable patch cable with moulded kink protection for long-lasting use

Flexible cable suitable for narrow bending without compromising quality

High quality plugs with gold plated contacts for excellent connectivity

11 contact settings in compliance with the EIA/TIA 568 standard

4-pair stranded copper wire construction for reliable data transmission

Cat5e / Class D standard with PVC cover material for durability

Length indication on the sleeve for easy identification

2-year guarantee for performance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy