Decelect Cat5 Ethernet Cable 3 Core, Green, 1 m, Shielded PVC
- RS Stock No.:
- 294-8213
- Mfr. Part No.:
- CR503B1CVT
- Brand:
- Decelect
Get a bulk buy discount
Add 15 more to save Kr. 48,30
View bulk pricing optionsSubtotal (1 unit)*
Kr. 59,62
(exc. VAT)
Kr. 74,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
- Plus 53 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 59,62 | - |
| 15 - 49 | Kr. 56,40 | Kr. 48,30 |
| 50 + | Kr. 53,88 | Kr. 287,00 |
*price indicative
- RS Stock No.:
- 294-8213
- Mfr. Part No.:
- CR503B1CVT
- Brand:
- Decelect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Decelect | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Maximum Operating Temperature | 120°C | |
| Fire Behaviour | Flammability class per UL94 V-0 | |
| Standards/Approvals | No | |
| Voltage | 50V | |
| Cross Sectional Area | 0.5 to 2.5mm² | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Decelect | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Maximum Operating Temperature 120°C | ||
Fire Behaviour Flammability class per UL94 V-0 | ||
Standards/Approvals No | ||
Voltage 50V | ||
Cross Sectional Area 0.5 to 2.5mm² | ||
Number of Cores 3 | ||
RoHS Status: Exempted
Related links
- Phoenix Contact 0-933/M12MSD Green Shielded PVC
- Decelect Cat5 Ethernet Cable 2 m, Shielded PVC
- Decelect SPE Cat5 Ethernet Cable 2 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 1 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 10 m, Shielded PVC
- Decelect Cat5 Ethernet Cable 0.5 m, Shielded Unscreened PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 6 m, Shielded PVC
- Siemens 6XV Cat5 Ethernet Cable 4 Core 2 m, Shielded PVC