HARTING 0945 Series Connector Female, PCB, Cat6a Shielded Angled 1 Port
- RS Stock No.:
- 917-601
- Mfr. Part No.:
- 09452832560
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
Kr. 81,75
(exc. VAT)
Kr. 102,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | Kr. 81,75 | Kr. 40,875 |
| 10 - 24 | Kr. 75,20 | Kr. 37,60 |
| 25 + | Kr. 67,84 | Kr. 33,92 |
*price indicative
- RS Stock No.:
- 917-601
- Mfr. Part No.:
- 09452832560
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| LAN Category | Cat6a | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Connector Type | Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Angled | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | 0945 | |
| Standards/Approvals | UL | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
LAN Category Cat6a | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Connector Type Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Angled | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series 0945 | ||
Standards/Approvals UL | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial connector designed for high-performance applications, providing reliable connectivity in demanding environments. With its angled PCB design, it caters to both Compact layouts and robust electrical requirements.
Fully shielded with 360° contact for enhanced signal integrity
Rated for currents up to 10A, ensuring robust performance
Supports data transmission rates up to 10 Gbit/s over Cat. 6 Class E cabling
High insulation resistance (<gt/>500 MΩ) for improved reliability
Temperature range from -40°C to +85°C for versatility in harsh conditions
Related links
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8-4x90 Series Ethernet Connector Male Cat6a Shielded Angled 1 Port 8 Way
- TUK Limited SG Series Outlet Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING IX Industrial Series Ethernet Connector Female Cat6a Shielded 1 Port 8 Way
- HARTING IX Industrial Series IX Industrial Connector Female, PCB Shielded Angled 1 Port 10 Way
- HARTING ix Industrial Series PCB Connector Female Cat6a Shielded Angled 2 Port 8 Way
