TE Connectivity 2337994 Series RJ45 Connector Female, Through Hole, Cat5 Nickel Plated Brass Shield Right Angle 2 Port 8

Subtotal (1 reel of 80 units)*

Kr. 15 789,84

(exc. VAT)

Kr. 19 737,28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
80 +Kr. 197,373Kr. 15 789,84

*price indicative

RS Stock No.:
188-4311
Mfr. Part No.:
2337994-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

2

Mount Type

Through Hole

Number of Ways

8

Connector Gender

Female

Connector Type

Magnetic Jack

Shield Type

Nickel Plated Brass

Orientation

Right Angle

Magnetic

Yes

IP Rating

IP20

LED

Yes

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Hazardous Area Certification

No

Width

21.5mm

Depth

19.05mm

Series

2337994

Length

35mm

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel, Gold over Nickel

COO (Country of Origin):
CN
Extended temperature range -40°C to +85°C

PoE+ support according to 802.3at

Plating thickness 0.76μm [30μ inch] Gold over 1.27μm [50μ inch] Nickel

Supporting 260°C reflow solder processes to simplify manufacturing without extra process step

Reduction of electrical problems and corrosion via thicker plating

Fits Industrial applications: -40°C to +85°C temp range

Compact design on PCB using integrated magnetics

Remote powering supported by 802.3at PoE

Enhanced EMI with 3 wire choke

Applications

Industrial Communications & Ethernet

Industrial Machinery

Industrial Production Equipment

Automated Test Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy