Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e 360° Shielded Right Angle 1 Port
- RS Stock No.:
- 254-6496
- Mfr. Part No.:
- RJFTV71RAZN
- Brand:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 530,10
(exc. VAT)
Kr. 1 912,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 1 530,10 |
| 10 - 24 | Kr. 1 467,41 |
| 25 - 49 | Kr. 1 374,06 |
| 50 - 99 | Kr. 1 343,40 |
| 100 + | Kr. 1 280,71 |
*price indicative
- RS Stock No.:
- 254-6496
- Mfr. Part No.:
- RJFTV71RAZN
- Brand:
- Amphenol Socapex
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
| Brand | Amphenol Socapex | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Length | 46.02mm | |
| Depth | 43.09mm | |
| Series | RJF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TIA/EIA 568B, ISO/IEC 11801 | |
| Width | 43.09mm | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Length 46.02mm | ||
Depth 43.09mm | ||
Series RJF | ||
Hazardous Area Certification No | ||
Standards/Approvals TIA/EIA 568B, ISO/IEC 11801 | ||
Width 43.09mm | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex modular connector or Ethernet connector with a female RJ45 jack with a aluminium shell and jam nut receptacles.
Operating temperature range -40⁰C to +85⁰C
It has panel mounting style
Mounting style rear right angle
Related links
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Right Angle 1 Port
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way