AXINDUS Ethernet Connector Male, Cat6a Shielded 1 Port 1 Way

Subtotal (1 unit)*

Kr. 334,29

(exc. VAT)

Kr. 417,86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 334,29

*price indicative

RS Stock No.:
259-2308
Mfr. Part No.:
I4PLUGIP68
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6a

Number of Ports

1

Number of Ways

1

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

IP Rating

IP68

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
TW
The CAE Groupe waterproof and dustproof cap is used for circular modules RJ45 Industrial Ethernet. It has IP68 protection level suitable to harsh environments : dustproof & waterproof. It is suitable to RJ45 plug of Industry 4.0 range.

Screw cap locking 1/4 turn

Attachment cord included

Extended immersion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy