Amphenol Communications Solutions ND9 Series IX Industrial Connector Male, PCB, Cat6a Stainless Steel Shield 1 Port 10
- RS Stock No.:
- 261-9780
- Mfr. Part No.:
- ND9AP7400
- Brand:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
Kr. 6 894,70
(exc. VAT)
Kr. 8 618,40
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 400 | Kr. 68,947 | Kr. 6 894,70 |
| 500 + | Kr. 62,052 | Kr. 6 205,20 |
*price indicative
- RS Stock No.:
- 261-9780
- Mfr. Part No.:
- ND9AP7400
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | IX Industrial Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 10 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Stainless Steel | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant, UL94V-0 | |
| Width | 16.3mm | |
| Series | ND9 | |
| Depth | 9.2mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IX Industrial Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 10 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Stainless Steel | ||
IP Rating IP20 | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant, UL94V-0 | ||
Width 16.3mm | ||
Series ND9 | ||
Depth 9.2mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).
2 point metal latching
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
Related links
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male Cat6a Stainless Steel Shield 1 Port 10
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male Cat6a Tin Plated Shield 1 Port 10 Way
- Amphenol Communications Solutions ND9 Series Connector Housing Female, Panel Unshielded Straight 1 Port
- HARTING IX Industrial Series IX Industrial Connector Male Cat6a Shielded Right Angle 1 Port 10 Way
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female Cat6a Stainless Steel
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female Cat6a Stainless
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male Cat6a 360° Shielded 1 Port 1 Way
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length