Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female, Surface, Cat6a Stainless Steel
- RS Stock No.:
- 261-9784
- Mfr. Part No.:
- ND9AS2400
- Brand:
- Amphenol Communications Solutions
Subtotal (1 reel of 350 units)*
Kr. 12 605,95
(exc. VAT)
Kr. 15 757,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 350 + | Kr. 36,017 | Kr. 12 605,95 |
*price indicative
- RS Stock No.:
- 261-9784
- Mfr. Part No.:
- ND9AS2400
- Brand:
- Amphenol Communications Solutions
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
| Brand | Amphenol Communications Solutions | |
| Product Type | IX Industrial Connector | |
| Ethernet Connector Type | I/O Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 10 | |
| Connector Type | Receptacle | |
| Connector Gender | Female | |
| Shield Type | Stainless Steel | |
| IP Rating | IP20 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Series | IX Industrial | |
| Standards/Approvals | UL94V-0, RoHS | |
| Hazardous Area Certification | No | |
| Width | 6.6mm | |
| Depth | 10.5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type IX Industrial Connector | ||
Ethernet Connector Type I/O Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 10 | ||
Connector Type Receptacle | ||
Connector Gender Female | ||
Shield Type Stainless Steel | ||
IP Rating IP20 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Series IX Industrial | ||
Standards/Approvals UL94V-0, RoHS | ||
Hazardous Area Certification No | ||
Width 6.6mm | ||
Depth 10.5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions ix Industrial IP20 Connectors enable Internet of Things connectivity for Ethernet and other industrial protocols through all levels of an operation. These connectors are Power over Ethernet capable and provide data performance to Cat6A level (10GBASE-T).
2 point metal latching
Excellent EMI protection for noisy environments
Increased port density compared to RJ45
Related links
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female Cat6a Stainless Steel
- Amphenol Communications Solutions IX Industrial Series IX Industrial Connector Female Cat6a Stainless
- Amphenol Communications Solutions ND9 Series IX Industrial Connector Male Cat6a Stainless Steel Shield 1 Port 10
- Amphenol Communications Solutions NDM Series IX Industrial Connector Male Cat6a 360° Shielded 1 Port 1 Way
- Littelfuse Through Hole Gas Discharge Tube
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- SICK Encoder Collets for Use with DBS36E-BBxxxx