Amphenol Communications Solutions NDM Series IX Industrial Connector Male, Surface, Cat6a 360° Shielded 1 Port 1 Way

Subtotal (1 tray of 78 units)*

Kr. 8 678,83

(exc. VAT)

Kr. 10 848,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
78 +Kr. 111,267Kr. 8 678,83

*price indicative

RS Stock No.:
264-9672
Mfr. Part No.:
NDMA254100
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

I/O Connector

Product Type

IX Industrial Connector

LAN Category

Cat6a

Mount Type

Surface

Number of Ports

1

Number of Ways

1

Connector Type

Receptacle

Connector Gender

Male

Shield Type

360° Shielded

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

RoHS Compliant, UL94V-0

Series

NDM

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions connector enable IoT connectivity for Ethernet and other industrial protocols through all levels of an operation from the enterprise/cloud to the sensors/actuators on the factory floor. It offers CAT6A performance for up to 10Gb/s Ethernet communication, support PoE++ up to 90W as defined by IEEE 802.3bt, and shield for excellent EMC immunity.

360° shielding through mated pair

2-point metal latching

5000 mating cycles

Field terminable IDC plugs with solder options

Cable termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy