Amphenol Communications Solutions DRP10 Series RJ Connector Male, Cable, Cat6a Zinc Alloy Shield 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 box of 6 units)*

Kr. 1 153,04

(exc. VAT)

Kr. 1 441,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
6 - 24Kr. 192,173Kr. 1 153,04
30 - 54Kr. 177,358Kr. 1 064,15
60 - 84Kr. 164,737Kr. 988,42
90 +Kr. 144,143Kr. 864,86

*price indicative

RS Stock No.:
265-7059
Mfr. Part No.:
DRP10188510011
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

RJ Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

Plug

Shield Type

Zinc Alloy

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Series

DRP10

Width

13.74mm

Standards/Approvals

RoHS, UL94 V-0, REACH

Hazardous Area Certification

No

Length

60.21mm

Depth

26.2mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Amphenol Communications Solutions RJ plug is industrial Ethernet connector that enable IoT connectivity for Ethernet and other industrial protocols through all levels of operations from the enterprise/cloud to the sensors/actuators at the factory floor. The field terminable design provides easy assembly and disassembly. Its robust construction ensures reliable operation in harsh environments.

Straight, 45° and 90° cable exit options for cable management flexibility

High data rate performance for 10G Ethernet

Field terminable IDC plugs

Metal construction for harsh environments

Re-terminable for easy rework

22-23 AWG wire

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy