Legrand RJ12 Connector Male
- RS Stock No.:
- 266-3492
- Mfr. Part No.:
- 0 517 02
- Brand:
- Legrand
Subtotal (1 box of 50 units)*
Kr. 2 186,18
(exc. VAT)
Kr. 2 732,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 186,18 | Kr. 43,724 |
*price indicative
- RS Stock No.:
- 266-3492
- Mfr. Part No.:
- 0 517 02
- Brand:
- Legrand
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
| Brand | Legrand | |
| Ethernet Connector Type | RJ12 | |
| Product Type | RJ12 Connector | |
| Connector Type | RJ12 | |
| Connector Gender | Male | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Polycarbonate | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Ethernet Connector Type RJ12 | ||
Product Type RJ12 Connector | ||
Connector Type RJ12 | ||
Connector Gender Male | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Polycarbonate | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
The Legrand RJ12 plug has 6 contacts with 1.2μm gold coating.
Width 9.65mm
For round cable
Related links
- Legrand RJ45 Connector Male, Cat5e
- Legrand RJ11 Connector Male 4 Way
- RS PRO RJ12 Connector Male Unshielded Straight 1 Port 6 Way
- Cinch 32 Series RJ12 Connector Male Cat5e Unshielded Straight 1 Port 6 Way
- MH Connectors MHRJ Series RJ12 Connector Male, Cable UTP Shield Straight 1 Port 6 Way
- Legrand - Male HDMI to Male HDMI, HDMI 1.4
- Legrand - Male HDMI to Male HDMI Black
- Legrand RJ45 Connector