TE Connectivity 2383216 Series RJ45 Connector Male, Cable, Cat5e Shielded Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 379,77

(exc. VAT)

Kr. 474,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 247 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 379,77
10 - 24Kr. 359,67
25 - 49Kr. 341,83
50 - 99Kr. 320,55
100 +Kr. 301,56

*price indicative

RS Stock No.:
271-8284
Mfr. Part No.:
2383216-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP20

LED

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

13.97mm

Hazardous Area Certification

No

Series

2383216

Standards/Approvals

No

Depth

52.8mm

Length

16.5mm

Contact Material

Nickel

Contact Plating

Gold

COO (Country of Origin):
PL
The TE Connectivity industrial IP20 connector assembly RJ45 offers a robust and reliable solution for industrial Ethernet applications. This RJ45 connector assembly is extending the family of field installable products that can be installed without special tool. The new Industrial IP20 connector assembly complies to the IEC 60603-7-1 2011 and IEC 60603-7-3 standard.

Easy to use

Reduces installation time significantly

Installation without any special tool

Durable and long lifetime connector

Quick and easy connect and disconnect

Fits industrial requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy