Weidmüller IE Series Ethernet Connector Female, PCB 2 Port 2 Way
- RS Stock No.:
- 286-0174
- Mfr. Part No.:
- 2726030000
- Brand:
- Weidmüller
Subtotal (1 box of 5 units)*
Kr. 592,13
(exc. VAT)
Kr. 740,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 592,13 | Kr. 118,426 |
*price indicative
- RS Stock No.:
- 286-0174
- Mfr. Part No.:
- 2726030000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | SPE | |
| Mount Type | PCB | |
| Number of Ports | 2 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Connector Type | Plug-In | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-104, IEC 63171-5, RoHS | |
| Length | 18mm | |
| Series | IE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type SPE | ||
Mount Type PCB | ||
Number of Ports 2 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Connector Type Plug-In | ||
IP Rating IP67 | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-104, IEC 63171-5, RoHS | ||
Length 18mm | ||
Series IE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Weidmuller single pair Ethernet socket is a technology that only requires one pair of wires to transmit data and power. The resulting benefits will make SPE the preferred network at the field level and beyond.
Operating temperature -40 to 85 °C
lighter and less space required and reduced installation effort
Related links
- Weidmüller IE Series Ethernet Connector Female, PCB 2 Port 2 Way
- Weidmüller IE Series Ethernet Connector Male, PCB 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
- TE Connectivity 2497292 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Right Angle 1 Port 2 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- TE Connectivity 2497290 Series RJ45 Connector Female Cat6a Brass Shield Bottom Entry 2 Port 2 Way