Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Flange, Cat5e Unshielded Straight
- RS Stock No.:
- 287-0982
- Distrelec Article No.:
- 303-97-460
- Mfr. Part No.:
- PXM06275FANBKUS
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 2 507,88
(exc. VAT)
Kr. 3 134,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 2 507,88 |
| 10 - 24 | Kr. 2 402,51 |
| 25 - 49 | Kr. 2 299,67 |
| 50 - 99 | Kr. 2 141,68 |
| 100 + | Kr. 2 068,92 |
*price indicative
- RS Stock No.:
- 287-0982
- Distrelec Article No.:
- 303-97-460
- Mfr. Part No.:
- PXM06275FANBKUS
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Flange | |
| Connector Gender | Female | |
| Connector Type | Flange Connector | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Hazardous Area Certification | No | |
| Length | 33mm | |
| Standards/Approvals | RoHS | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Flange | ||
Connector Gender Female | ||
Connector Type Flange Connector | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Hazardous Area Certification No | ||
Length 33mm | ||
Standards/Approvals RoHS | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
- COO (Country of Origin):
- US
The Bulgin black anodised aluminium flange mount connector with cap and mounting hardware is the perfect solution for supporting 10, 100, and 1,000 mbps data transmissions, with IP68 rating when mated and durable construction, this connector ensures reliable performance in various conditions.
IP68 rated when mated for reliable performance
Durable construction with a lifespan of over 500 cycles
Suitable for POE applications
Easy to install with flange mount and cap design
Anodised finish for corrosion resistance
Related links
- Bulgin PXM06 Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Male, Flange Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Panel Unshielded Straight
- Bulgin PXM06 Series Ethernet Connector Female, Flange EMI Shield Straight
- Bulgin PXM06 Series Ethernet Connector Female EMI Shield Straight
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port