HARTING HAN Port Series Ethernet Connector Female
- RS Stock No.:
- 547-2545
- Mfr. Part No.:
- 39500020120
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 265,49
(exc. VAT)
Kr. 1 581,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 1 265,49 |
| 10 - 24 | Kr. 1 214,93 |
| 25 - 49 | Kr. 1 164,02 |
| 50 + | Kr. 1 113,34 |
*price indicative
- RS Stock No.:
- 547-2545
- Mfr. Part No.:
- 39500020120
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Ethernet Connector | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL 508 NRAQ2.E253944, CSA-C22.2 No. 142 NRAQ8.E253944 | |
| Series | HAN Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Connector | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL 508 NRAQ2.E253944, CSA-C22.2 No. 142 NRAQ8.E253944 | ||
Series HAN Port | ||
Data module (2x RJ45)
RJ45 female/female gender changer, 8-pin, metal, Cat. 5e
With Shielding plate
Han Port IT Modules
Han Port modules for the most popular IT connections.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Related links
- Abracon ARJM11 Series Ethernet Connector Female 10/100 Base-TX Right Angle 1 Port 8 Way
- Telegartner UMJ Series Ethernet Connector Female Cat6 1 Port 1 Way
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Abracon ARJM11C Series Ethernet Connector Female 10/100/1000Base-T Right Angle 1 Port 8 Way
- Amphenol Communications Solutions MRJR5484 Series Ethernet Connector Female Cat5 Shielded 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Molex 95522 Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way