Molex 44248 Series RJ45 Connector Female, Through Hole, Cat3 Shielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 800-6992
- Distrelec Article No.:
- 302-98-874
- Mfr. Part No.:
- 44248-0029
- Brand:
- Molex
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 198,16
(exc. VAT)
Kr. 247,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | Kr. 198,16 | - |
| 15 - 49 | Kr. 192,81 | 2% |
| 50 + | Kr. 187,32 | 5% |
*price indicative
- RS Stock No.:
- 800-6992
- Distrelec Article No.:
- 302-98-874
- Mfr. Part No.:
- 44248-0029
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| LED | No | |
| Light Pipes | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 32.36mm | |
| Depth | 15.47mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Width | 13.45mm | |
| Series | 44248 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Right Angle | ||
LED No | ||
Light Pipes Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 32.36mm | ||
Depth 15.47mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Width 13.45mm | ||
Series 44248 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- MX
Molex 44248 Series Ganged, Modular Jacks Inverted Low Profile
The Molex 44248 Series Ganged, Cat3 Modular Jacks are Inverted, Low Profile type:
Stock number 800-6992 is a 2 Port Shielded RJ45 8/8 with Snap-Fit pegs and Light Pipes
Stock number 800-6952 is a 2 Port Shielded RJ45 8/8 with Snap-Fit pegs
Related links
- Molex 44248 Series RJ45 Connector Female Cat3 Shielded Right Angle 4 Port 8 Way
- Molex 44248 Series Modular Jack Female, Flange Unshielded Right Angle 2 Port 2 Way
- Molex 95540 Series RJ45 Connector Female Cat3 Shielded Right Angle 2 Port 8 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43202 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 44620 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 43860 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way