Panduit CC Series RJ45 Connector Female, Cat6 UTP Shield Straight 1 Port 8 Way
- RS Stock No.:
- 848-5465
- Mfr. Part No.:
- CC688BL
- Brand:
- Panduit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 303,39
(exc. VAT)
Kr. 379,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 67 unit(s) shipping from 09 November 2026
- Plus 62 unit(s) shipping from 18 January 2027
- Plus 82 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | Kr. 303,39 |
| 2 - 4 | Kr. 273,07 |
| 5 + | Kr. 245,73 |
*price indicative
- RS Stock No.:
- 848-5465
- Mfr. Part No.:
- CC688BL
- Brand:
- Panduit
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
| Brand | Panduit | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Coupler | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Termination Type | Coupler | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Width | 15.86mm | |
| Length | 27.62mm | |
| Depth | 18.07mm | |
| Hazardous Area Certification | No | |
| Series | CC | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Coupler | ||
Shield Type UTP | ||
Orientation Straight | ||
Termination Type Coupler | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
Width 15.86mm | ||
Length 27.62mm | ||
Depth 18.07mm | ||
Hazardous Area Certification No | ||
Series CC | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Panduit® Mini-Com® Jack Modules
A range of Jack Modules for the Panduit® Mini-com® range.
Panduit Wiring Devices
Related links
- Bel-Stewart SS-39100 Series RJ45 Connector Male Cat6 UTP Shield Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Connector Female Cat6 U/UTP Shield Straight 1 Port 8 Way
- MH Connectors MHRJ Series RJ45 Connector Male Cat5e UTP Shield Straight 1 Port 8 Way
- RS PRO RJ45 Connector Male Cat6, Cat6a UTP Shield Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a UTP Shield Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Connector Female Cat5e U/UTP Shield Straight 1 Port 8 Way
- Wurth Elektronik WR-MJ Series RJ45 Connector Female Cat3 UTP Shield Straight 1 Port 8 Way
- Decelect MDC Series RJ45 Connector Female Cat5e UTP Shield Straight 1 Port 8 Way