Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a

Subtotal (1 unit)*

Kr. 76,21

(exc. VAT)

Kr. 95,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 119 unit(s) shipping from 23 November 2026
  • Plus 31 unit(s) shipping from 23 November 2026
  • Plus 786 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 76,21

*price indicative

RS Stock No.:
266-0808
Mfr. Part No.:
21.17.3006-20
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

Modular Coupler

Interface Type

RJ45

Sub Type

Keystone Modular Coupler

LAN Category

Cat6a

Number of Ports

1

Shield Type

Shielded

Wiring Configuration

Straight

Length

35.9mm

Width

17.4mm

Standards/Approvals

IEC/ISO18011, DIN EN 50173-1:2011-09

Depth

36mm

Series

RJ-45 Coupling

COO (Country of Origin):
CN
The Roline shielded RJ-45 coupler is able to extend twisted pair Cat.6a cables. The best transmission characteristics for pair combination 1/2 and 3/6 and whole housing of metal to safe the signals against electrical and magnetically interferences.

8 contacts

Straight connection

Weight 13.2 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy