Bulgin Standard Buccaneer - Ethernet Series RJ45 Shielded Ethernet Coupler, Cat6a
- RS Stock No.:
- 283-6482
- Distrelec Article No.:
- 301-16-908
- Mfr. Part No.:
- PX0777/CAT6ASTP
- Brand:
- Bulgin
Subtotal (1 unit)*
Kr. 524,98
(exc. VAT)
Kr. 656,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 524,98 |
*price indicative
- RS Stock No.:
- 283-6482
- Distrelec Article No.:
- 301-16-908
- Mfr. Part No.:
- PX0777/CAT6ASTP
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Product Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Wiring Configuration | 568B | |
| Standards/Approvals | RoHS, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | |
| Series | Standard Buccaneer - Ethernet | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Wiring Configuration 568B | ||
Standards/Approvals RoHS, EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1 | ||
Series Standard Buccaneer - Ethernet | ||
- COO (Country of Origin):
- TN
The Ethernet Cable coupler is designed to provide a reliable and secure connection for sealed in-line RJ45 connections. With an IP68 rating and tested in accordance with DIN 40050/Part 9 IP6k9k, this cable joiner ensures dust and waterproof sealing when mated. It offers excellent chemical resistance and flame retardant properties, making it suitable for a variety of industrial and harsh environments. The Ethernet Cable Joiner is easy to install and features a durable construction that ensures long-lasting performance.
IP68 rated dust and waterproof sealing when mated
Tested in accordance with DIN 40050/Part 9 IP6k9k
Cat 6a shielded coupler for high data rate
Good chemical resistance and flame retardant
High noise immunity and EMI protection
Protection from abuse and mis-mating
Secure, proven locking system with screw coupling
Ability to 'field' terminate and rewire able flex connector
Simple termination with PCB mounted panel connector
Continuous screening of panel mount connector
Suitable for use in marine applications
Compliant with RoHS regulations
Related links
- TUK Limited SGACK Series RJ45 Shielded Ethernet Coupler, Cat6a
- StarTech.com 2 Port RJ45 Shielded Ethernet Coupler, Cat6a
- Telegartner Keystone Series 1 Port RJ12 RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6a
- Telegartner 1 Port RJ12 RJ11 Shielded Ethernet Coupler, Cat6a
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat3
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat6
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e