RAFI RAFIX 30 FS Series 2 Port USB Unshielded USB Adapter
- RS Stock No.:
- 289-0505
- Distrelec Article No.:
- 300-26-640
- Mfr. Part No.:
- 1.30.299.021/0700
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0505
- Distrelec Article No.:
- 300-26-640
- Mfr. Part No.:
- 1.30.299.021/0700
- Brand:
- RAFI
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
| Brand | RAFI | |
| Product Type | Adapter | |
| Interface Type | USB | |
| Sub Type | USB Adapter | |
| Number of Ports | 2 | |
| Shield Type | Unshielded | |
| Diameter | 34.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 35.5mm | |
| Series | RAFIX 30 FS | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Adapter | ||
Interface Type USB | ||
Sub Type USB Adapter | ||
Number of Ports 2 | ||
Shield Type Unshielded | ||
Diameter 34.5mm | ||
Standards/Approvals RoHS | ||
Depth 35.5mm | ||
Series RAFIX 30 FS | ||
- COO (Country of Origin):
- HU
The USB feedthrough provides a sturdy installation of a user-friendly USB slot in the front panels of controllers and IPCs. With a sealing cap for protection and IP65 degree of protection, this product offers convenience and durability for various applications.
Front ring made of stainless steel for durability
Sealing cap provides protection and ensures IP65 degree of protection
Easy assembly by inserting feedthrough into mounting hole and fastening with a ring nut
Rear connection accommodates commercially available USB cables with B-type connectors
Operational in temperatures ranging from -25°C to +70°C
Shock resistance up to 50 g at 11 ms half sine amplitude
Vibration resistance from 10 to 500 Hz
ROHS and REACH compliant for environmental safety
Related links
- RAFI RAFIX 30 FS Series 1 Port USB Feed-Through USB
- RAFI RAFIX Series Contact & Light Block
- RAFI RAFIX Series Contact & Light Block, 12V
- RAFI RAFIX FS Series, 1 NO
- RAFI RAFIX 22 FS+ Series White Indicator Through Hole, IP65
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block DPST
- RAFI RAFIX FS Series Contact Block SPST