HARTING HAN 3A RJ45 Series 1 Port RJ45 Male UTP Coupler, Cat5

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 068,61

(exc. VAT)

Kr. 1 335,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 068,61-
5 - 9Kr. 1 036,463%
10 +Kr. 1 006,495%

*price indicative

RS Stock No.:
843-6429
Mfr. Part No.:
09452151107
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Coupler

Interface Type

RJ45 Male

Sub Type

Coupler

LAN Category

Cat5

Number of Ports

1

Shield Type

UTP

Wiring Configuration

Straight Through

Length

40mm

Diameter

66.6mm

Width

66.6mm

Depth

66.6mm

Standards/Approvals

No

Series

HAN 3A RJ45

COO (Country of Origin):
RO

Harting RJ Industrial Accessories


From Harting, this Cat5 RJ45 male coupler is an excellent addition to your application. It comes complete with fixing holes which are supported by 6 x M 3 screws (not supplied).

Features & Benefits


Shielded;IP65, 67 Rated;Gender changer pitch on panel – 41 mm;Straight metal versio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy