Phoenix Contact VS-PPC-F1-RJ45-MNNA-1R-FJJ Series RJ45 Unshielded Coupler

Subtotal (1 unit)*

Kr. 549,35

(exc. VAT)

Kr. 686,69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 549,35

*price indicative

RS Stock No.:
883-0988
Mfr. Part No.:
1405361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Ethernet Coupler

Sub Type

Coupler

Interface Type

RJ45

Shield Type

Unshielded

Length

62.9mm

Extension Length

62.9mm

Depth

42mm

Standards/Approvals

version 2.00, PROFINET Cabling and Interconnection Technology Guideline for PROFINET regulations, order no: 2.252

Width

29.5mm

Series

VS-PPC-F1-RJ45-MNNA-1R-FJJ

COO (Country of Origin):
DE
RJ45 panel mounting frame, IP67, for push-pull interlocking, metal, with the Freenet system, for rectangular mounting cutout, with seal, without mounting screws: incl. socket/socket insert

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy