Microchip, 767-Pin FBGA, Ethernet Transceiver 1600 Gbps Ethernet PM6213C-FEI
- RS Stock No.:
- 849-901
- Mfr. Part No.:
- PM6213C-FEI
- Brand:
- Microchip
Subtotal (1 tray of 45 units)*
Kr. 355 100,81
(exc. VAT)
Kr. 443 876,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | Kr. 7 891,129 | Kr. 355 100,81 |
*price indicative
- RS Stock No.:
- 849-901
- Mfr. Part No.:
- PM6213C-FEI
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1600Gbps | |
| Sub Type | Transceiver | |
| Number of Transceivers | 32 | |
| Number of Ports | 16 | |
| Interface Type | Ethernet | |
| Mount Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 767 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 23mm | |
| Standards/Approvals | RoHS | |
| Length | 30mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1600Gbps | ||
Sub Type Transceiver | ||
Number of Transceivers 32 | ||
Number of Ports 16 | ||
Interface Type Ethernet | ||
Mount Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 767 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 23mm | ||
Standards/Approvals RoHS | ||
Length 30mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Ethernet MAC/PHY supporting comprehensive encryption and port aggregation features, Ideal for working and protect architectures in high-capacity modular systems.
Integrated with dual 800GbE and quad 400GbE configurations for optimal performance
Supports MACsec/IPsec encryption engines for enhanced security at full line rate
Lambda Splitting technology allows efficient Wavelength distribution for client connections
Configurable crosspoint functionality enables multi-rate service capability on any port
Integrated support for precision time protocol (PTP), enhancing timing accuracy
Related links
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V