RS Better World
Fluke Plug FLK-FEV300-CON-TY2 Type 2 Connector
- RS Stock No.:
- 253-3832
- Distrelec Article No.:
- 303-33-130
- Mfr. Part No.:
- FLK-FEV300-CON-TY2
- Brand:
- Fluke
Subtotal (1 unit)*
Kr. 4 380,00
(exc. VAT)
Kr. 5 475,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 380,00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 253-3832
- Distrelec Article No.:
- 303-33-130
- Mfr. Part No.:
- FLK-FEV300-CON-TY2
- Brand:
- Fluke
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
| Brand | Fluke | |
| Product Type | Plug | |
| Connector Type | Type 2 | |
| Series | FEV300 | |
| Weight | 550g | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Plug | ||
Connector Type Type 2 | ||
Series FEV300 | ||
Weight 550g | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
FLUKE Plug, Type 2 Connector, 590mm Length - FEV300 Series - FLK-FEV300-CON-TY2
Test and troubleshoot electric vehicle charging stations in a snap with this plug from FLUKE. Its seven pins mean it fits into Type 2 sockets to make testing a cinch. You can hook it up to your FEV300 test adapter (253-3826) to simulate an electric vehicle and ensure your charging station is up to snuff. As this plug can be combined with an adapter to check voltage cycles and insulation, it's a versatile piece of kit.
Features & Benefits
• Protective cap seals out debris when not in use
• Light weight of 550g to place minimal strain on your testing device
• Cable length of 590mm to achieve a flexible connection
• Supports single-phase or three-phase charging for versatility
Applications
• Automotive manufacturing
• EV stations
• Green energy sector
Can I use this plug in extreme temperatures?
Yes, thanks to its broad operating temperature range of -20°C to +40°C, it's just the thing for use in demanding environments.
How do I maintain this plug?
This plug needs minimal maintenance. If you need to clean it, be sure to remove all input devices and wipe it with a damp cloth and a gentle cleaning agent.
Related links
- Fluke Plug FLK-FEV300-CON-TY1 Type 1 Connector
- Fluke Test Adapter Kit for Electric Vehicle Charging Stations FLK-FEV300/TY2 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/TY1 & TY2 Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV350/TY2 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-FEV300/BASIC Type 1 & 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY2 Type 1 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector
- Fluke EV Charging Station Analyser FLK-FEV500/CCS2 PRO CCS type 2 Connector