RS Better World

Amphenol Industrial, HVSL1200 RADSOK Plug with HVIL EV Connector Female, 350A

Subtotal (1 bag of 50 units)*

Kr. 121 980,25

(exc. VAT)

Kr. 152 475,30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +Kr. 2 439,605Kr. 121 980,25

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9502
Mfr. Part No.:
HVSL1200082A195
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSL1200

Current

350A

Connector Type

RADSOK Plug with HVIL

Number of Rows

1

Number of Contacts

2

Wire Size

95mm²

Application

Electric Vehicles

Operating Voltage

1kV

Connector Gender

Female

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Orientation

Right Angle

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

UL, RoHS

Depth

140.1mm

Height

104.5mm

Width

91.3mm

IP Rating

IP67, IP6K9K

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Mount Type

Panel

Colour

Orange

Contact Material

Copper Alloy

Pin Diameter

12mm

Housing Material

TPE

Contact Plating

Silver

COO (Country of Origin):
CN
The Amphenol Industrial's two pole, A coded cable plug is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

IP69k, IP67 Rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy