Soler&Palau 246200 - JETLINE 10 246 Round Screw Extractor Fan, 1000 m³/h, Duct Size 195 mm
- RS Stock No.:
- 315-477
- Mfr. Part No.:
- 246200 - JETLINE 10
- Brand:
- Soler&Palau
Subtotal (1 unit)*
Kr. 9 507,10
(exc. VAT)
Kr. 11 883,88
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 507,10 |
*price indicative
- RS Stock No.:
- 315-477
- Mfr. Part No.:
- 246200 - JETLINE 10
- Brand:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Extractor Fan | |
| Fan Type | Round Extractor Fan | |
| Air Flow | 1000m³/h | |
| Mount Type | Screw | |
| Housing Material | Galvanised Steel | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS Compliant | |
| Duct Size | 195 mm | |
| Supply Voltage | 220V, 240V | |
| Series | 246 | |
| Configuration | Round | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Extractor Fan | ||
Fan Type Round Extractor Fan | ||
Air Flow 1000m³/h | ||
Mount Type Screw | ||
Housing Material Galvanised Steel | ||
IP Rating IP65 | ||
Standards/Approvals RoHS Compliant | ||
Duct Size 195 mm | ||
Supply Voltage 220V, 240V | ||
Series 246 | ||
Configuration Round | ||
- COO (Country of Origin):
- ES
The UNELVENT In-Line Centrifugal fans for circular ducts, designed to obtain high aeraulic performance in a very compact profile and low noise levels. The range is composed of 7 diameters and covers a range of flow rates from 260 to 1610 m3/h. Very compact casing with reduced space requirement made of galvanized sheet steel. The IP65 terminal box and the support foot do not increase the overall height of the product. The optimized helico-centrifugal impeller, the director and the discharge diffuser, made of injected plastic, increase performance and reduce noise levels. Airtight assembly between the casing and the director to prevent air leaks. Rubber gaskets on the connection flanges to improve sealing with the ducts. Motor mounted on anti-vibration support to reduce vibrations and the noise level of the installation, especially when used with a speed variator.
Single phase AC motor
Variable speed in voltage
Thermal protection with manual reset
Working temperature is 20 to 60 degree C
Related links
- Soler&Palau 246300 - JETLINE 12 246 Round Screw Extractor Fan Duct Size 245 mm
- Soler&Palau 246000 - JETLINE 03 246 Round Screw Extractor Fan 40 dB, Duct Size 120 mm
- Soler&Palau 246400 - JETLINE 16 246 Round Screw Extractor Fan 61 dB, Duct Size 310 mm
- Soler&Palau 246100 - JETLINE 06 246 Round Screw Extractor Fan 42 dB, Duct Size 155 mm
- Soler&Palau 244022 - CATB 10/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 200 mm
- Soler&Palau 244021 - CATB 06/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 160 mm
- Soler&Palau 244023 - CATB 12/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 250 mm
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 125 mm