RS Better World
Schneider Electric Cast Steel Eye Bolt, M12 Thread, 29 mm, 1.36 t Load
- RS Stock No.:
- 222-3903
- Mfr. Part No.:
- NSYSFEB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 113,19
(exc. VAT)
Kr. 141,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 26 unit(s) ready to ship
- Plus 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 113,19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3903
- Mfr. Part No.:
- NSYSFEB
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Thread Size | M12 | |
| Product Type | Eye Bolt | |
| Working Load Limit | 1.36t | |
| Material | Cast Steel | |
| Finish | Galvanised | |
| Eye Outside Diameter | 29mm | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Thread Size M12 | ||
Product Type Eye Bolt | ||
Working Load Limit 1.36t | ||
Material Cast Steel | ||
Finish Galvanised | ||
Eye Outside Diameter 29mm | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric has lifting eye used for the special series enclosure. The mounting location of eyebolt is on top of the enclosure and the surface finish is done with galvanized.
The material used for the lifting eye is cast steel
This eye bolt is mercury free
Related links
- Schneider Electric Steel Eye Bolt 29 mm, 340 kg Load
- Schneider Electric Moulded Steel Zinc Coated Eye Bolt 29 mm, 210 kg Load
- Eaton Metal Eye Bolt 250 kg Load
- nVent HOFFMAN Mild Steel Eye Bolt 3400 N Load
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 0.4 t Load
- Rittal Steel Eye Bolt, M12 Thread
- Rittal Stainless Steel Eye Bolt, M12 Thread
- nVent HOFFMAN Mild Steel Eye Bolt, M12 Thread