Subtotal (1 unit)*
Kr. 1 843,21
(exc. VAT)
Kr. 2 304,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 843,21 |
*price indicative
- RS Stock No.:
- 252-2607
- Mfr. Part No.:
- FZ767
- Brand:
- Hager
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
| Brand | Hager | |
| Product Type | Eye Bolt | |
| Material | Steel | |
| Finish | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Product Type Eye Bolt | ||
Material Steel | ||
Finish Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Hager single lift ring supplied in sets of 4 bolts with high quality, reliability and ease of installation used with orion enclosures.
Material is steel type
Depth of installed product is 54 mm
Height of installed product is 74 mm
Width of installed product is 1 mm
Connector for switch shaft accessory type
Related links
- RS PRO Galvanised Steel Eye Bolt 17 mm Thread Length 0.23 t Load
- Rittal Stainless Steel Eye Bolt, M12 Thread
- RS PRO Galvanised Steel Eye Bolt 50 mm Thread Length, 24 mm
- RS PRO Carbon Steel Eye Bolt 18 mm Thread Length 0.25 t Load
- RS PRO Carbon Steel Eye Bolt 51 mm Thread Length 4 t Load
- RS PRO Carbon Steel Eye Bolt 27 mm Thread Length 1.6 t Load
- Rittal Steel Eye Bolt, M12 Thread
- Schneider Electric Steel Eye Bolt Ventilation Louvre