Hughes Floor Eyewash Pod Station Eyewash Station

Subtotal (1 unit)*

Kr. 19 005,96

(exc. VAT)

Kr. 23 757,45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 005,96

*price indicative

RS Stock No.:
765-656
Mfr. Part No.:
EXP-18G/45G
Brand:
Hughes
Find similar products by selecting one or more attributes.
Select all

Brand

Hughes

Product Type

Eyewash Station

Sub Type

Eyewash Pod Station

Mount Type

Floor

Standards/Approvals

ANSI Z358. 1-1990 (US)

RoHS Status: Exempted

COO (Country of Origin):
GB

General Purpose Unheated Shower Complete with Eyebath/ Facewash Fountain


Like other models in the range, this shower is designed for use throughout industry in all applications not subject to adverse weather conditions causing freezing or overheating. It has an eyebath and facewash fountain, which can be positioned to suit a client’s particular needs. It is robustly made in enamelled, galvanised carbon steel.

Effective cleaning with additional eyecare

Low level water inlet

Separate modular construction for economic packing and shipping costs

Easy to assemble

2.0 bar G minimum pressure

Approvals

ANSI Z358. 1-1990 (US)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy