Miller Fall Arrest Block Twin Nylon

Subtotal (1 unit)*

Kr. 8 260,14

(exc. VAT)

Kr. 10 325,18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 260,14

*price indicative

RS Stock No.:
143-730
Mfr. Part No.:
1011743
Brand:
Miller
Find similar products by selecting one or more attributes.
Select all

Brand

Miller

Product Type

Fall Arrest Block

Weight Capacity

5kg

Leg Type

Twin

Lifeline Material

Stainless Steel

Harness Connection

Snap Hook

Lifeline Length

10m

Standards/Approvals

EN‐360

Case Material

Nylon

RoHS Status: Exempted

COO (Country of Origin):
FR
The Honeywell Safety Self Retracting Lifeline is a premier safety solution, recognized as the most robust range of composite retractable lifelines available. Engineered for optimal performance, the FALCON series self retracting lifeline has been rigorously tested and approved for horizontal applications, ensuring reliable fall protection in a variety of work environments. Standards = EN‐360

Highly visible load indicator at the snap hook

High quality corrosion resistant components

Quick activating braking mechanism stops the fall

No annual factory recertification required

Dual swivels unit top and snap hook

Lightweight robust composite unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy